PANASONIC EEEFK1J221AQ
| Manufacturer | |
| MPN | EEEFK1J221AQ |
| LCSC Part # | C215762 |
| Packaging | SMD,D12.5xL13.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 63V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D12.5xL13.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 600mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 14mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 209
209 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.032 | $ 1.03 |
| 10+ | $ 0.8227 | $ 8.23 |
| 30+ | $ 0.7189 | $ 21.57 |
| 100+ | $ 0.615 | $ 61.50 |
| 500+ | $ 0.5534 | $ 276.70 |
| 1,000+ | $ 0.5225 | $ 522.50 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D12.5xL13.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 600mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 14mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



