LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM4030CMFX-2.5/NOPB product image
  • LM4030CMFX-2.5/NOPB thumbnail 1
  • LM4030CMFX-2.5/NOPB thumbnail 2
  • LM4030CMFX-2.5/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM4030CMFX-2.5/NOPBRoHS

Manufacturer
MPN
LM4030CMFX-2.5/NOPB
LCSC Part #
C2157483
Packaging
SOT-23-5
Customer #
Key Attributes
2.5V ±0.15% 30mA Fixed SOT-23-5 Voltage Reference RoHS
Datasheetpdf iconTI LM4030CMFX-2.5/NOPB
In-Stock: 211
211 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2607$ 1.26
10+$ 1.0557$ 10.56
30+$ 0.9435$ 28.31
100+$ 0.815$ 81.50
500+$ 0.7581$ 379.05
1,000+$ 0.7337$ 733.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-5
Output Voltage2.5V
Quiescent Current120uA
Tolerance±0.15%
Voltage - Supply-
Minimum Cathode Current for Regulation120uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz105uVp-p
Output Current30mA
Features-
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃@(Ta)
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LM4030 is an ultra-high precision shunt voltage reference, having exceptionally high initial accuracy (0.05%) and temperature stability (10ppm/°C). The LM4030 is available with fixed voltage options of 2.5V and 4.096V. Despite the tiny SOT-23 package, the LM4030 exhibits excellent thermal hysteresis (75ppm) and long-term stability (40ppm) as well as immunity to board stress effects. The LM4030 is designed to operate without an external capacitor, but any capacitor up to 10μF may be used. The LM4030 can be powered off as little as 120μA (max) but is capable of shunting up to 30mA continuously. As with any shunt reference, the LM4030 can be powered off of virtually any supply and is a simple way to generate a highly accurate system reference. The LM4030 is available in three grades (A, B, and C). The best grade devices (A) have an initial accuracy of 0.05% with ensured temperature coefficient of 10ppm/°C or less, while the lowest grade parts (C) have an initial accuracy of 0.15% and a temperature coefficient of 30ppm/°C.

Features

AI Translation
  • High Output Voltage Accuracy 0.05%
  • Low Temperature Coefficient 10ppm/°C
  • Extended Temperature Operation -40 - 125°C
  • Excellent Thermal Hysteresis, 75ppm
  • Excellent Long-Term Stability, 40ppm
  • High Immunity to Board Stress Effects
  • Capable of Handling 50mA Transients
  • Voltage Options 2.5V, 4.096V
  • SOT-23 Package

Applications

AI Translation
  • Data Acquisition/Signal path
  • Test and Measurement
  • Automotive & Industrial Communications
  • Instrumentation
  • Power Management