Littelfuse/IXYS DHH55-36N1F
| Manufacturer | |
| MPN | DHH55-36N1F |
| LCSC Part # | C21574657 |
| Packaging | TO-264 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 1.8kV |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-264 | |
| Reverse Leakage Current (Ir) | 200uA@1800V | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 1.8kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 700A | |
| Current - Rectified | 60A | |
| Voltage - Forward(Vf@If) | 2.04V@60A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is a high-performance fast recovery diode featuring low-loss and soft recovery characteristics. Its repetitive peak reverse voltage VRRM = 2 × 1800V, average forward current IEAV = 60A, and reverse recovery time trr = 230ns. The diode model is DHH55-36N1F with an isolated back design.
Features
AI Translation
- Planar passivated die
- Ultra-low leakage current
- Ultra-short recovery time
- Improved thermal performance
- Very low reverse peak current
- Very soft recovery characteristics
- Avalanche voltage rating ensures reliable operation
- Soft reverse recovery for reduced EMI/RFI
- Low reverse peak current reduces:
- Power dissipation in the diode
- Turn-on losses in the commutating switch
Applications
AI Translation
- Antiparallel diode for high-frequency switching devices
- Anti-saturation diode
- Snubber diode
- Freewheeling diode
- Rectifier in switch-mode power supplies (SMPS)
In-Stock: 63
63 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 34.9148 | $ 34.91 |
| 25+ | $ 33.5631 | $ 839.08 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-264 | |
| Reverse Leakage Current (Ir) | 200uA@1800V | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 1.8kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 700A | |
| Current - Rectified | 60A | |
| Voltage - Forward(Vf@If) | 2.04V@60A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is a high-performance fast recovery diode featuring low-loss and soft recovery characteristics. Its repetitive peak reverse voltage VRRM = 2 × 1800V, average forward current IEAV = 60A, and reverse recovery time trr = 230ns. The diode model is DHH55-36N1F with an isolated back design.
Features
AI Translation
- Planar passivated die
- Ultra-low leakage current
- Ultra-short recovery time
- Improved thermal performance
- Very low reverse peak current
- Very soft recovery characteristics
- Avalanche voltage rating ensures reliable operation
- Soft reverse recovery for reduced EMI/RFI
- Low reverse peak current reduces:
- Power dissipation in the diode
- Turn-on losses in the commutating switch
Applications
AI Translation
- Antiparallel diode for high-frequency switching devices
- Anti-saturation diode
- Snubber diode
- Freewheeling diode
- Rectifier in switch-mode power supplies (SMPS)
C21574657 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

