TI LM4030CMFX4.096/NOPB
| Manufacturer | |
| MPN | LM4030CMFX4.096/NOPB |
| LCSC Part # | C2157451 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Ultra-High Precision Shunt Voltage Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 4.096V | |
| Quiescent Current | 130uA | |
| Tolerance | ±0.15% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 130uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | 165uVp-p | |
| Output Current | 30mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM4030 is an ultra-high precision shunt voltage reference, having exceptionally high initial accuracy (0.05%) and temperature stability (10ppm/°C). The LM4030 is available with fixed voltage options of 2.5V and 4.096V. Despite the tiny SOT-23 package, the LM4030 exhibits excellent thermal hysteresis (75ppm) and long-term stability (40ppm) as well as immunity to board stress effects. The LM4030 is designed to operate without an external capacitor, but any capacitor up to 10μF may be used. The LM4030 can be powered off as little as 120μA (max) but is capable of shunting up to 30mA continuously. As with any shunt reference, the LM4030 can be powered off of virtually any supply and is a simple way to generate a highly accurate system reference. The LM4030 is available in three grades (A, B, and C). The best grade devices (A) have an initial accuracy of 0.05% with ensured temperature coefficient of 10ppm/°C or less, while the lowest grade parts (C) have an initial accuracy of 0.15% and a temperature coefficient of 30ppm/°C.
Features
- High Output Voltage Accuracy 0.05%
- Low Temperature Coefficient 10ppm/°C
- Extended Temperature Operation -40 - 125°C
- Excellent Thermal Hysteresis, 75ppm
- Excellent Long-Term Stability, 40ppm
- High Immunity to Board Stress Effects
- Capable of Handling 50mA Transients
- Voltage Options 2.5V, 4.096V
- SOT-23 Package
Applications
- Data Acquisition/Signal path
- Test and Measurement
- Automotive & Industrial Communications
- Instrumentation
- Power Management
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9118 | $ 1.91 |
| 10+ | $ 1.6961 | $ 16.96 |
| 30+ | $ 1.5453 | $ 46.36 |
| 100+ | $ 1.4075 | $ 140.75 |
| 500+ | $ 1.3427 | $ 671.35 |
| 1,000+ | $ 1.3167 | $ 1316.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 4.096V | |
| Quiescent Current | 130uA | |
| Tolerance | ±0.15% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 130uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | 165uVp-p | |
| Output Current | 30mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM4030 is an ultra-high precision shunt voltage reference, having exceptionally high initial accuracy (0.05%) and temperature stability (10ppm/°C). The LM4030 is available with fixed voltage options of 2.5V and 4.096V. Despite the tiny SOT-23 package, the LM4030 exhibits excellent thermal hysteresis (75ppm) and long-term stability (40ppm) as well as immunity to board stress effects. The LM4030 is designed to operate without an external capacitor, but any capacitor up to 10μF may be used. The LM4030 can be powered off as little as 120μA (max) but is capable of shunting up to 30mA continuously. As with any shunt reference, the LM4030 can be powered off of virtually any supply and is a simple way to generate a highly accurate system reference. The LM4030 is available in three grades (A, B, and C). The best grade devices (A) have an initial accuracy of 0.05% with ensured temperature coefficient of 10ppm/°C or less, while the lowest grade parts (C) have an initial accuracy of 0.15% and a temperature coefficient of 30ppm/°C.
Features
- High Output Voltage Accuracy 0.05%
- Low Temperature Coefficient 10ppm/°C
- Extended Temperature Operation -40 - 125°C
- Excellent Thermal Hysteresis, 75ppm
- Excellent Long-Term Stability, 40ppm
- High Immunity to Board Stress Effects
- Capable of Handling 50mA Transients
- Voltage Options 2.5V, 4.096V
- SOT-23 Package
Applications
- Data Acquisition/Signal path
- Test and Measurement
- Automotive & Industrial Communications
- Instrumentation
- Power Management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



