LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AS431ARTR-E1 product image
  • AS431ARTR-E1 thumbnail 1
  • AS431ARTR-E1 thumbnail 2
  • AS431ARTR-E1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AS431ARTR-E1RoHS

Manufacturer
MPN
AS431ARTR-E1
LCSC Part #
C2157244
Packaging
SOT-89-3
Customer #
Key Attributes
Adjustable Precision Shunt Regulators
Datasheetpdf iconDIODES AS431ARTR-E1
In-Stock: 780
780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1469$ 0.73
50+$ 0.1174$ 5.87
150+$ 0.1027$ 15.41
1,000+$ 0.0917$ 91.70
2,000+$ 0.0829$ 165.80
5,000+$ 0.0784$ 392.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerDIODES
PackagingSOT-89-3
Quiescent Current-
Output Voltage2.5V~36V
Tolerance±0.5%
Voltage - Supply2.5V~36V
Minimum Cathode Current for Regulation400uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃@(Ta)

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AS431 is a three-terminal adjustable shunt regulator with guaranteed thermal stability over a full operation range. It features sharp turn-on characteristics, low temperature coefficient and low output impedance, which make it ideal substitute for Zener diode in applications such as switching power supply, charger and other adjustable regulators. The output voltage of AS431 can be set to any value between VREF (2.5V) and the corresponding maximum cathode voltage (36V). The AS431 precision reference is offered in two voltage tolerance: 0.5% and 1.0%. This IC is available in 4 packages: TO92 (Ammo Packing), SOT23, SOT25 and SOT89.

Features

AI Translation
  • Programmable Precise Output Voltage from 2.5V to 36V
  • High Stability under Capacitive Load
  • Low Temperature Deviation: 4.5mV Typical Low Equivalent Full-range Temperature Coefficient with 20PPM/°C
  • Typical Sink Current Capacity from 1mA to 100mA
  • Low Output Noise
  • Wide Operating Range of -40 to +125°C
  • Lead-Free Packages: SOT23, SOT25, TO92 (Ammo Packing), SOT89 Totally Lead-Free; RoHS Compliant
  • Lead-Free Packages, Available in “Green” Molding Compound: SOT23, SOT25, TO92 (Ammo Packing), SOT89 Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Charger
  • Voltage Adapter
  • Switching Power Supply
  • Graphic Card
  • Precision Voltage Reference