RENESAS ISL21010CFH333Z-T7A
| Manufacturer | |
| Mfr. Part # | ISL21010CFH333Z-T7A |
| LCSC Part # | C2157181 |
| Package | SOT-23-3 |
| Customer # | |
| Description | 3.3V ±0.2% 3.4V~5.5V 25mA Fixed SOT-23-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | RENESAS | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7317 | $ 1.73 |
250+ | $ 0.6713 | $ 167.83 |
500+ | $ 0.6465 | $ 323.25 |
1,000+ | $ 0.6356 | $ 635.60 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$