TI TL431AQDBVT
| Manufacturer | |
| MPN | TL431AQDBVT |
| LCSC Part # | C2157093 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Precision Programmable Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.495V~36V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | 2.495V~36V | |
| Minimum Cathode Current for Regulation | 700uA | |
| Reference Type | Parallel | |
| Output Current | 100mA | |
| Features | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃@(Ta) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL431 and TL432 devices are three-terminal adjustable shunt regulators with specified thermal stability over the applicable automotive and commercial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V using two external resistors. These devices have a typical output impedance of 0.2Ω. The active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, such as onboard voltage regulators, adjustable power supplies, and switching power supplies. The TL432 device offers identical functionality and electrical characteristics to the TL431, but with a different pin assignment for the DBV, DBZ, and PK packages.
Both the TL431 and TL432 devices are available in B, A, and standard grades, with initial tolerances at 25°C of 0.5%, 1%, and 2%, respectively. In addition, low output temperature drift confirms excellent stability over the entire temperature range.
TL43xxC devices operate over a temperature range of 0°C to 70°C, TL43xxI devices operate over a temperature range of -40°C to 85°C, and TL43xxQ devices operate over a temperature range of -40°C to 125°C.
Features
- Reference voltage tolerance at 25°C: 0.5% (Grade B), 1% (Grade A), 2% (Standard Grade)
- Adjustable output voltage: Vref to 36V
- Operating temperature range: -40°C to 125°C
- Typical temperature drift (TL43xB): 6mV (Grade C temperature), 14mV (Grade I temperature, Grade Q temperature)
- Low output noise
- Typical output impedance: 0.2Ω
- Sink current capability: 1mA to 100mA
Applications
- Rack server power supplies
- Industrial AC/DC power supplies
- AC inverters and variable frequency drives
- Servo drive control modules
- Laptop power adapter designs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0892 | $ 0.45 |
| 50+ | $ 0.0873 | $ 4.37 |
| 250+ | $ 0.086 | $ 21.50 |
| 500+ | $ 0.0847 | $ 42.35 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.495V~36V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | 2.495V~36V | |
| Minimum Cathode Current for Regulation | 700uA | |
| Reference Type | Parallel | |
| Output Current | 100mA | |
| Features | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃@(Ta) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL431 and TL432 devices are three-terminal adjustable shunt regulators with specified thermal stability over the applicable automotive and commercial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V using two external resistors. These devices have a typical output impedance of 0.2Ω. The active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, such as onboard voltage regulators, adjustable power supplies, and switching power supplies. The TL432 device offers identical functionality and electrical characteristics to the TL431, but with a different pin assignment for the DBV, DBZ, and PK packages.
Both the TL431 and TL432 devices are available in B, A, and standard grades, with initial tolerances at 25°C of 0.5%, 1%, and 2%, respectively. In addition, low output temperature drift confirms excellent stability over the entire temperature range.
TL43xxC devices operate over a temperature range of 0°C to 70°C, TL43xxI devices operate over a temperature range of -40°C to 85°C, and TL43xxQ devices operate over a temperature range of -40°C to 125°C.
Features
- Reference voltage tolerance at 25°C: 0.5% (Grade B), 1% (Grade A), 2% (Standard Grade)
- Adjustable output voltage: Vref to 36V
- Operating temperature range: -40°C to 125°C
- Typical temperature drift (TL43xB): 6mV (Grade C temperature), 14mV (Grade I temperature, Grade Q temperature)
- Low output noise
- Typical output impedance: 0.2Ω
- Sink current capability: 1mA to 100mA
Applications
- Rack server power supplies
- Industrial AC/DC power supplies
- AC inverters and variable frequency drives
- Servo drive control modules
- Laptop power adapter designs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



