TI REF3440MDBVTEP
| Manufacturer | |
| Mfr. Part # | REF3440MDBVTEP |
| LCSC Part # | C2157006 |
| Package | SOT-23-6 |
| Customer # | |
| Description | 4.096V ±0.05% 4.596V~12V 10mA Fixed SOT-23-6 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.2975 | $ 8.30 |
10+ | $ 8.1042 | $ 81.04 |
30+ | $ 7.9753 | $ 239.26 |
100+ | $ 7.8465 | $ 784.65 |
Standard Packaging 250/Full
Reel | ||