MAXIM MAX6041AEUR+T
| Manufacturer | |
| Mfr. Part # | MAX6041AEUR+T |
| LCSC Part # | C2156960 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | Precision, Low-Power, Low-Dropout, SOT23-3 Voltage References |
| Description | 4.096V ±0.2% 4.296V~12.6V 500uA Fixed SOT-23-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.9365 | $ 5.94 |
10+ | $ 5.7957 | $ 57.96 |
30+ | $ 5.7029 | $ 171.09 |
100+ | $ 5.6101 | $ 561.01 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$