LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLE2426QDRG4Q1 product image
Images for reference only

TI TLE2426QDRG4Q1RoHS

Manufacturer
MPN
TLE2426QDRG4Q1
LCSC Part #
C2156927
Packaging
SOIC-8
Customer #
Key Attributes
Precision Virtual Ground
Datasheetpdf iconTI TLE2426QDRG4Q1
In-Stock: 31
31 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2373$ 2.24
10+$ 2.1858$ 21.86
30+$ 2.1504$ 64.51
100+$ 2.115$ 211.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOIC-8
Output Voltage2V~20V
Quiescent Current400uA
Tolerance±1%
Voltage - Supply4V~40V
Reference TypeGround (Virtual)
Output Current20mA
Features-
Noise - 10Hz to 10kHz20uVrms
Output TypeAdjustable
Operating Temperature-40℃~+125℃@(Ta)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

In signal-conditioning applications utilizing a single power source, a reference voltage equal to one-half the supply voltage is required for termination of all analog signal grounds. A precision virtual ground whose output voltage is always equal to one-half the input voltage, the TLE2426 rail splitter. The unique combination of a high-performance, micropower operational amplifier and a precision-trimmed divider on a single silicon chip results in a precise VO/VI ratio of 0.5 while sinking and sourcing current. The TLE2426 provides a low-impedance output with 20 mA of sink and source capability while drawing less than 280 μA of supply current over the full input range of 4 V to 40 V. A designer need not pay the price in terms of board space for a conventional signal ground consisting of resistors, capacitors, operational amplifiers, and voltage references. For increased performance, the 8-pin package provides a noise-reduction pin. With the addition of an external capacitor (CNR), peak-to-peak noise is reduced while line ripple rejection is improved. Initial output tolerance for a single 5-V or 12-V system is better than 1% over the full 40-V input range. Ripple rejection exceeds 12 bits of accuracy. Whether the application is for a data acquisition front end, analog signal termination, or simply a precision voltage reference, the TLE2426 eliminates a major source of system error.

Features

AI Translation
  • Qualified for Automotive Applications
  • 1/2 VI Virtual Ground for Analog Systems
  • Micropower Operation: 170 μA Typ, VI = 5 V
  • Wide VI Range: 4 V to 40 V
  • High Output-Current Capability
    • Source: 20 mA Typ
    • Sink: 20 mA Typ
  • Excellent Output Regulation
    • -102 μV Typ at IO = 0 to -10 mA
    • +49 μV Typ at IO = 0 to ± 10 mA
  • Low-Impedance Output: 0.0075 Ω Typ
  • Noise Reduction Pin