LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL4050B25IDCKR product image
  • TL4050B25IDCKR thumbnail 1
  • TL4050B25IDCKR thumbnail 2
  • TL4050B25IDCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TL4050B25IDCKRRoHS

Manufacturer
MPN
TL4050B25IDCKR
LCSC Part #
C2156874
Packaging
SC-70-5
Customer #
Key Attributes
2.5V ±0.2% 15mA Fixed SC-70-5 Voltage Reference RoHS
Datasheetpdf iconTI TL4050B25IDCKR
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9829$ 1.98
10+$ 1.686$ 16.86
30+$ 1.4994$ 44.98
100+$ 1.3079$ 130.79
500+$ 1.2219$ 610.95
1,000+$ 1.1846$ 1184.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSC-70-5
Output Voltage2.5V
Quiescent Current-
Tolerance±0.2%
Voltage - Supply-
Minimum Cathode Current for Regulation41uA
Reference TypeParallel
Output Current15mA
Noise - 10Hz to 10kHz41uVrms
Features-
Output TypeFixed
Operating Temperature-40℃~+85℃@(Ta)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TL4050 series of shunt voltage references are versatile easy-to-use references suitable for a wide array of applications. The two-terminal fixed-output device requires no external capacitors for operation and is stable with all capacitive loads. Additionally, the reference offers low dynamic impedance, low noise, and low temperature coefficient to ensure a stable output voltage over a wide range of operating currents and temperatures. The TL4050 is offered in three initial tolerances, ranging from 0.1% (max) for the A grade to 0.5% (max) for the C grade. Thus, a great deal of flexibility is offered to designers in choosing the best cost-to-performance ratio for their applications. Packaged in the space-saving SOT-23-3 and SC-70 packages and requiring a minimum current of 45 μA (typ), the TL4050 also is ideal for portable applications. The TL4050xI is characterized for operation over an ambient temperature range of -40°C to 85°C. The TL4050xQ is characterized for operation over an ambient temperature range of -40°C to 125°C.

Features

AI Translation
  • Fixed Output Voltages of 2.5 V, 4.096 V, 5 V, and 10 V
  • Tight Output Tolerances and Low Temperature Coefficient:
    • Max 0.1%, 50 ppm/°C - A Grade
    • Max 0.2%, 50 ppm/°C - B Grade
    • Max 0.5%, 50 ppm/°C - C Grade
  • Low Output Noise: 41 μV RMS Typ
  • Wide Operating Current Range: 60 μA Typ to 15 mA
  • Stable With All Capacitive Loads; No Output Capacitor Required
  • Available in Extended Temperature Range: -40°C to 125°C

Applications

AI Translation
  • Data-Acquisition Systems
  • Power Supplies and Power-Supply Monitors
  • Instrumentation and Test Equipment
  • Process Controls
  • Precision Audio
  • Automotive Electronics
  • Energy Management
  • Battery-Powered Equipment