LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI REF1930AIDDCT product image
  • REF1930AIDDCT thumbnail 1
  • REF1930AIDDCT thumbnail 2
  • REF1930AIDDCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI REF1930AIDDCTRoHS

Manufacturer
MPN
REF1930AIDDCT
LCSC Part #
C2156820
Packaging
SOT-23-5
Customer #
Key Attributes
Low-drift, low-power, dual-output, VREF and VREF/2 voltage references
Datasheetpdf iconTI REF1930AIDDCT
In-Stock: 113
113 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0246$ 4.02
10+$ 3.5041$ 35.04
30+$ 3.1944$ 95.83
250+$ 2.8799$ 719.98
500+$ 2.7355$ 1367.75
1,000+$ 2.6707$ 2670.70
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-5
Output Voltage3V
Quiescent Current460uA
Tolerance±0.1%
Voltage - Supply3.02V~5.5V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz12ppmp-p
Output Current20mA
FeaturesEnable/disable;Multi-channel reference output
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃@(Ta)
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

Applications with only a positive supply voltage typically require an additional stable voltage positioned at the midpoint of the ADC input range to bias bipolar input signals. The REF19xx provides a reference voltage (V_REF) for use with an ADC and a precision voltage (V_BLAS) for biasing bipolar input signals.

The REF19xx features excellent temperature drift (25 ppm/°C maximum) and initial accuracy (0.1%) on both the V_REF and V_BLAS outputs, while maintaining quiescent current below 430 μA. Additionally, the V_REF and V_BLAS outputs track each other to 6 ppm/°C (maximum) over a temperature range of -40°C to 85°C. All these features improve signal chain accuracy, save board space, and reduce system cost compared to discrete solutions. An ultra-low dropout voltage of only 10 mV allows the device to operate at very low input voltages, making it well suited for battery-powered systems.

The V_REF and V_BLAS voltages share equally impressive specifications, with equally strong current sourcing and sinking capabilities. These devices offer excellent long-term stability and low noise levels, making them ideal for high-precision industrial applications.

Features

AI Translation
  • Dual outputs, V_REF and V_REF/2, for easy use in single-supply systems
  • Excellent temperature drift performance: 25 ppm/°C (max) over -40°C to 125°C
  • High initial accuracy: ±0.1% (max)
  • V_REF and V_BLAS tracking over temperature: 6 ppm/°C (max) from -40°C to 85°C; 7 ppm/°C (max) from -40°C to 125°C
  • Compact package: SOT23-5
  • Low dropout voltage: 10 mV
  • High output current: ±20 mA
  • Low quiescent current: 360 μA
  • Line regulation: 3 ppm/V
  • Load regulation: 8 ppm/mA

Applications

AI Translation
  • Digital signal processing
  • Power inverters
  • Motor control
  • Current sensing
  • Industrial process control
  • Medical equipment
  • Data acquisition systems
  • Single-supply systems