LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ATL432AIDBZR product image
Images for reference only

TI ATL432AIDBZRRoHS

Manufacturer
MPN
ATL432AIDBZR
LCSC Part #
C2156759
Packaging
SOT-23-3
Customer #
Key Attributes
2.5V Adjustable Precision Shunt Regulator with Low Quiescent Current
Datasheetpdf iconTI ATL432AIDBZR
In-Stock: 129
129 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6771$ 0.68
10+$ 0.5502$ 5.50
30+$ 0.4851$ 14.55
100+$ 0.4216$ 42.16
500+$ 0.3841$ 192.05
1,000+$ 0.3646$ 364.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-3
Output Voltage2.5V~36V
Quiescent Current-
Tolerance±1%
Voltage - Supply2.5V~36V
Minimum Cathode Current for Regulation35uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ATL431 and ATL432 are three-pin adjustable shunt regulators that can meet the specified thermal stability within the applicable automotive, commercial, and industrial temperature ranges. Both regulators can set the output voltage to any value within the range from Vref (approximately 2.5V) to 36V through two external resistors. Their typical output impedance is 0.05Ω. The active output circuit of such devices has excellent conduction characteristics, making them an excellent alternative to Zener diodes in many applications, such as on-board regulators, adjustable power supplies, and switching power supplies. The cathode current range of the ATL43X has increased by more than 20 times compared to its previous generation product, the TL43X. In addition, the stability has also been improved, supporting a wider range of load capacitor types and values. The functions of the ATL431 and ATL432 are exactly the same, only the pin assignments and order numbers are different. The ATL43X is available in two grades, A and B, with initial tolerances of 1% and 0.5% respectively at 25°C. In addition, these two devices have low output temperature drift, ensuring excellent stability over the entire temperature range. The ATL43xxI devices are rated for an operating temperature range of -40°C to 85°C; the ATL43xxQ devices are rated for an operating temperature range of -40°C to 125°C.

Features

AI Translation
  • Adjustable regulated output: 2.5V to 36V
  • Internal compensation for stability – stable without capacitive load
  • Reference voltage tolerance at 25°C: 0.5% (ATL43xB), 1% (ATL43xA)
  • Typical temperature drift: 5mV (−40°C to 85°C), "I" version; 6mV (−40°C to 125°C), "ω*Q′" version
  • Extended cathode current range: 35μA to 100mA
  • Low output impedance: 0.3Ω (max)

Applications

AI Translation
  • Secondary-side regulation in flyback SMPS
  • Adjustable voltage and current reference for industrial, computing, consumer, and portable products
  • Power management
  • Power isolation
  • Zener diode replacement