LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL431LIBCDBZR product image
  • TL431LIBCDBZR thumbnail 1
  • TL431LIBCDBZR thumbnail 2
  • TL431LIBCDBZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TL431LIBCDBZRRoHS

Manufacturer
MPN
TL431LIBCDBZR
LCSC Part #
C2156688
Packaging
SOT-23-3
Customer #
Key Attributes
Programmable shunt regulator
Datasheetpdf iconTI TL431LIBCDBZR
In-Stock: 770
770 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1623$ 0.81
50+$ 0.1291$ 6.46
150+$ 0.1129$ 16.94
500+$ 0.0985$ 49.25
3,000+$ 0.0945$ 283.50
6,000+$ 0.0921$ 552.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-3
Output Voltage2.495V~36V
Quiescent Current-
Tolerance±0.5%
Voltage - Supply2.495V~36V
Minimum Cathode Current for Regulation1mA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current15mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature0℃~+70℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TL431LI is a 3-terminal adjustable shunt regulator that meets specified thermal stability across applicable automotive-grade and commercial-grade temperature ranges. The output voltage can be set to any value between Vref (approximately 2.495V) and 36V using two external resistors. These devices feature a typical output impedance of 0.3Ω. The active output circuit provides a very sharp turn-on characteristic, making these devices an excellent replacement for Zener diodes in many applications, including on-board regulation, adjustable power supplies, and switching power supplies. This device is a pin-to-pin replacement for the industry-standard TL431, with optimized Iref and IIdev performance. Lower Iref and IIdev values help designers achieve higher system accuracy and lower leakage current. The TL432LI has identical functionality and electrical characteristics as the TL431LI, but features a different DBZ package pinout. The TL431LI is available in two grades, A and B, with initial tolerances of 1% and 0.5% at 25°C, respectively. Additionally, low output temperature drift ensures excellent stability across the entire temperature range. The TL43xLIxQ devices are rated for an operating temperature range of -40°C to 125°C.

Features

AI Translation
  • Reference voltage tolerance at 25°C: 0.5% (Grade B), 1% (Grade A)
  • Minimum typical output voltage: 2.495V
  • Adjustable output voltage: Vref to 36V
  • Operating range: -40°C to +125°C (Q-grade temperature)
  • Maximum temperature drift: 10mV (C-grade temperature), 17mV (I-grade temperature), 27mV (Q-grade temperature)
  • Typical output impedance: 0.3Ω
  • Sink current capability: Imin = 1mA (max), IKA = 15mA (max)
  • Reference input current IREF: 0.4μA (max)
  • Reference input current deviation over full temperature range II(dev): 0.3μA (max)

Applications

AI Translation
  • Adjustable voltage and current reference
  • Secondary-side regulation in flyback SMPS
  • Zener diode replacement voltage monitoring
  • Precision constant sink/source current
  • Comparator with integrated reference