LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL60002CIH330Z-TK product image
  • ISL60002CIH330Z-TK thumbnail 1
  • ISL60002CIH330Z-TK thumbnail 2
  • ISL60002CIH330Z-TK thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RENESAS ISL60002CIH330Z-TKRoHS

Manufacturer
MPN
ISL60002CIH330Z-TK
LCSC Part #
C2156593
Packaging
SOT-23-3
Customer #
Key Attributes
Precision Low Power FGA Voltage References
Datasheetpdf iconRENESAS ISL60002CIH330Z-TK
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1908$ 4.19
10+$ 4.0976$ 40.98
30+$ 4.035$ 121.05
100+$ 3.9739$ 397.39
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerRENESAS
PackagingSOT-23-3
Output Voltage3V
Quiescent Current350nA
Tolerance-
Voltage - Supply3.2V~5.5V
Reference TypeSeries
Noise - 1/10Hz to 10Hz30uVp-p
Output Current7mA
Features-
Output TypeFixed
Operating Temperature-40℃~+85℃@(Ta)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ISL60002 FGA voltage references are very high precision analog voltage references fabricated using the Floating Gate Analog (FGA) technology and feature low supply voltage operation at ultra-low 350nA operating current. Additionally, the ISL60002 family features ensured initial accuracy as low as ±1.0 mV and 20 ppm/°C temperature coefficient. The initial accuracy and temperature stability performance of the ISL60002 family, plus the low supply voltage and 350nA power consumption, eliminates the need to compromise thermal stability for reduced power consumption, making it an ideal companion to high resolution, low power data conversion systems.

Features

AI Translation
  • Reference voltages: 1.024V, 1.2V, 1.25V, 1.8V, 2.048V, 2.5V, 2.6V, 3.0V, and 3.3V
  • Absolute initial accuracy options: ±1.0mV, ±2.5mV, and ±5.0mV
  • Supply voltage range:
    • ISL60002 - 10, -11, -12, -18, -20, -25: 2.7V to 5.5V
    • ISL60002 - 26: 2.8V to 5.5V
    • ISL60002 - 30: 3.2V to 5.5V
    • ISL60002 - 33: 3.5V to 5.5V
  • Ultra - low supply current: 350nA typ
  • Low 20ppm/°C temperature coefficient
  • ISOURCE and ISINK = 7mA
  • ISOURCE and ISINK = 20mA for ISL60002 - 33 only
  • ESD protection: 5.5kV (Human Body Model)
  • Standard 3 Ld SOT - 23 packaging
  • Operating temperature range:
    • ISL60002 - 10, -11, -12, -18, -20, -25, -26, -30: -40°C to +85°C
    • ISL60002 - 33: -40°C to +105°C

Applications

AI Translation
  • High resolution A/Ds and D/A
  • Digital meters
  • Bar code scanners
  • Mobile communications
  • PDAs and notebooks
  • Medical systems