RENESAS ISL60002BIH325Z-TK
| Manufacturer | |
| MPN | ISL60002BIH325Z-TK |
| LCSC Part # | C2156545 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Precision Low Power FGA Voltage References |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | RENESAS | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V | |
| Quiescent Current | 350nA | |
| Tolerance | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 30uVp-p | |
| Output Current | 7mA | |
| Features | - | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃@(Ta) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISL60002 FGA voltage references are very high precision analog voltage references fabricated using the Floating Gate Analog (FGA) technology and feature low supply voltage operation at ultra-low 350nA operating current. Additionally, the ISL60002 family features ensured initial accuracy as low as ±1.0 mV and 20 ppm/°C temperature coefficient. The initial accuracy and temperature stability performance of the ISL60002 family, plus the low supply voltage and 350nA power consumption, eliminates the need to compromise thermal stability for reduced power consumption, making it an ideal companion to high resolution, low power data conversion systems.
Features
- Reference voltages: 1.024V, 1.2V, 1.25V, 1.8V, 2.048V, 2.5V, 2.6V, 3.0V, and 3.3V
- Absolute initial accuracy options: ±1.0mV, ±2.5mV, and ±5.0mV
- Supply voltage range:
- ISL60002 - 10, -11, -12, -18, -20, -25: 2.7V to 5.5V
- ISL60002 - 26: 2.8V to 5.5V
- ISL60002 - 30: 3.2V to 5.5V
- ISL60002 - 33: 3.5V to 5.5V
- Ultra - low supply current: 350nA typ
- Low 20ppm/°C temperature coefficient
- ISOURCE and ISINK = 7mA
- ISOURCE and ISINK = 20mA for ISL60002 - 33 only
- ESD protection: 5.5kV (Human Body Model)
- Standard 3 Ld SOT - 23 packaging
- Operating temperature range:
- ISL60002 - 10, -11, -12, -18, -20, -25, -26, -30: -40°C to +85°C
- ISL60002 - 33: -40°C to +105°C
Applications
- High resolution A/Ds and D/A
- Digital meters
- Bar code scanners
- Mobile communications
- PDAs and notebooks
- Medical systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2667 | $ 5.27 |
| 10+ | $ 4.5404 | $ 45.40 |
| 30+ | $ 4.1088 | $ 123.26 |
| 100+ | $ 3.6707 | $ 367.07 |
| 500+ | $ 3.4704 | $ 1735.20 |
| 1,000+ | $ 3.3792 | $ 3379.20 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | RENESAS | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V | |
| Quiescent Current | 350nA | |
| Tolerance | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 30uVp-p | |
| Output Current | 7mA | |
| Features | - | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃@(Ta) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISL60002 FGA voltage references are very high precision analog voltage references fabricated using the Floating Gate Analog (FGA) technology and feature low supply voltage operation at ultra-low 350nA operating current. Additionally, the ISL60002 family features ensured initial accuracy as low as ±1.0 mV and 20 ppm/°C temperature coefficient. The initial accuracy and temperature stability performance of the ISL60002 family, plus the low supply voltage and 350nA power consumption, eliminates the need to compromise thermal stability for reduced power consumption, making it an ideal companion to high resolution, low power data conversion systems.
Features
- Reference voltages: 1.024V, 1.2V, 1.25V, 1.8V, 2.048V, 2.5V, 2.6V, 3.0V, and 3.3V
- Absolute initial accuracy options: ±1.0mV, ±2.5mV, and ±5.0mV
- Supply voltage range:
- ISL60002 - 10, -11, -12, -18, -20, -25: 2.7V to 5.5V
- ISL60002 - 26: 2.8V to 5.5V
- ISL60002 - 30: 3.2V to 5.5V
- ISL60002 - 33: 3.5V to 5.5V
- Ultra - low supply current: 350nA typ
- Low 20ppm/°C temperature coefficient
- ISOURCE and ISINK = 7mA
- ISOURCE and ISINK = 20mA for ISL60002 - 33 only
- ESD protection: 5.5kV (Human Body Model)
- Standard 3 Ld SOT - 23 packaging
- Operating temperature range:
- ISL60002 - 10, -11, -12, -18, -20, -25, -26, -30: -40°C to +85°C
- ISL60002 - 33: -40°C to +105°C
Applications
- High resolution A/Ds and D/A
- Digital meters
- Bar code scanners
- Mobile communications
- PDAs and notebooks
- Medical systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

