TI LM4121AIM5-ADJ/NOPB
| Manufacturer | |
| MPN | LM4121AIM5-ADJ/NOPB |
| LCSC Part # | C2156541 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Precision Micropower Low Dropout Voltage Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.216V~12V | |
| Quiescent Current | 275uA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | 1.5V~12V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 20uVp-p | |
| Output Current | 5mA | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | 30uVrms | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+85℃@(Ta) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM4121 is a precision bandgap voltage reference available in a fixed 1.25V and adjustable version with up to 5 mA current source and sink capability. This series reference operates with input voltages as low as 1.8V and up to 12V consuming 160 μA (Typ.) supply current. In power down mode, device current drops to less than 2 μA. The LM4121 comes in two grades A and Standard. The best grade devices (A) have an initial accuracy of 0.2%, while the standard has an initial accuracy of 0.5%, both with a tempco of 50 ppm/℃ ensured from - 40℃ to +125℃. The very low operating voltage, low supply current and power- down capability of the LM4121 makes this product an ideal choice for battery powered and portable applications. The device performance is ensured over the industrial temperature range (- 40℃ to +85℃), while certain specs are ensured over the extended temperature range (- 40℃ to +125℃). The LM4121 is available in a standard 5- pin SOT- 23 package.
Features
- Small SOT23-5 Package
- Low Voltage Operation
- High Output Voltage Accuracy: 0.2%
- Source and Sink Current Output: ± 5 mA
- Supply current: 160 μA (Typ.)
- Low Temperature Coefficient: 50 ppm/°C
- Enable Pin
- Output Voltages: 1.25V and Adjustable
- Industrial Temperature Range: - 40°C to +85°C
Applications
- Portable, Battery Powered Equipment
- Instrumentation and Process Control
- Automotive & Industrial
- Test Equipment
- Data Acquisition Systems
- Precision Regulators
- Battery Chargers
- Base Stations
- Communications
- Medical Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2381 | $ 2.24 |
| 10+ | $ 1.879 | $ 18.79 |
| 30+ | $ 1.6546 | $ 49.64 |
| 100+ | $ 1.4255 | $ 142.55 |
| 500+ | $ 1.3203 | $ 660.15 |
| 1,000+ | $ 1.2754 | $ 1275.40 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.216V~12V | |
| Quiescent Current | 275uA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | 1.5V~12V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 20uVp-p | |
| Output Current | 5mA | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | 30uVrms | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+85℃@(Ta) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM4121 is a precision bandgap voltage reference available in a fixed 1.25V and adjustable version with up to 5 mA current source and sink capability. This series reference operates with input voltages as low as 1.8V and up to 12V consuming 160 μA (Typ.) supply current. In power down mode, device current drops to less than 2 μA. The LM4121 comes in two grades A and Standard. The best grade devices (A) have an initial accuracy of 0.2%, while the standard has an initial accuracy of 0.5%, both with a tempco of 50 ppm/℃ ensured from - 40℃ to +125℃. The very low operating voltage, low supply current and power- down capability of the LM4121 makes this product an ideal choice for battery powered and portable applications. The device performance is ensured over the industrial temperature range (- 40℃ to +85℃), while certain specs are ensured over the extended temperature range (- 40℃ to +125℃). The LM4121 is available in a standard 5- pin SOT- 23 package.
Features
- Small SOT23-5 Package
- Low Voltage Operation
- High Output Voltage Accuracy: 0.2%
- Source and Sink Current Output: ± 5 mA
- Supply current: 160 μA (Typ.)
- Low Temperature Coefficient: 50 ppm/°C
- Enable Pin
- Output Voltages: 1.25V and Adjustable
- Industrial Temperature Range: - 40°C to +85°C
Applications
- Portable, Battery Powered Equipment
- Instrumentation and Process Control
- Automotive & Industrial
- Test Equipment
- Data Acquisition Systems
- Precision Regulators
- Battery Chargers
- Base Stations
- Communications
- Medical Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

