LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
4% OFF
MAXIM MAX6070BAUT18+T product image
  • MAX6070BAUT18+T thumbnail 1
  • MAX6070BAUT18+T thumbnail 2
  • MAX6070BAUT18+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX6070BAUT18+TRoHS

Manufacturer
MPN
MAX6070BAUT18+T
LCSC Part #
C2156535
Packaging
SOT-23-6
Customer #
Key Attributes
Low-Noise, High-Precision Voltage References
Datasheetpdf iconMAXIM MAX6070BAUT18+T
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.036$ 2.9146$ 2.91
10+$ 2.9678$ 2.8491$ 28.49
30+$ 2.9224$ 2.8055$ 84.17
100+$ 2.8754$ 2.7604$ 276.04
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerMAXIM
PackagingSOT-23-6
Output Voltage1.8V
Quiescent Current260uA
Tolerance±0.08%
Voltage - Supply2.7V~5.5V
Reference TypeSeries
Noise - 1/10Hz to 10Hz6uVp-p
Output Current10mA
FeaturesEnable/disable
Noise - 10Hz to 10kHz5uVrms
Operating Temperature-40℃~+125℃@(Ta)
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX6070/MAX6071 offer a very low noise and low-drift voltage reference in a small 6-pin SOT23 package. These devices provide a 1/f noise voltage of only 4.8μVₚ₋ₚ at an output voltage of 2.5V, with a temperature drift of 6ppm/°C (max, A grade). The devices consume 150μA of supply current and can sink and source up to 10mA of load current. The low-drift and low-noise specifications enable enhanced system accuracy, making these devices ideal for high-precision industrial applications. The MAX6070 offers a noise filter option for wideband applications. The devices are available in a 6-pin SOT23 package and are specified over the extended industrial temperature range of -40°C to +125°C. The 2.5V options are also available in a 6-bump 0.78mm × 1.41mm wafer-level package (WLP).

Features

AI Translation
  • 6-Pin SOT23 Package Reduces System Board Space
  • Stable Performance over Temperature and Time Improves System Accuracy
  • High ±0.04% Initial Accuracy
  • Low 1.5ppm/°C (typ), 6ppm/°C (max, A grade) Temperature Drift
  • Low 4.8μVₚ₋ₚ Noise (0.1Hz to 10Hz) at 2.5V
  • Low 200mV Dropout Voltage
  • High 85dB Ripple Rejection
  • Low 150μA Supply Current Reduces Power Consumption
  • Filter Option Lowers High-Frequency Noise
  • Output Options: 1.25V, 1.8V, 2.048V, 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V Cover Common Voltage Levels for a Wide Variety of Applications
  • 0.78mm × 1.41mm WLP with 0.35mm Bump Spacing
  • AEC-Q100 Qualified (Refer to Ordering Information)

Applications

AI Translation
  • High-Accuracy Industrial and Process Control
  • Precision Instrumentation
  • High-Resolution ADCs and DACs
  • Precision Current Sources
  • Automotive