TI REF3318AIDCKR
| Manufacturer | |
| MPN | REF3318AIDCKR |
| LCSC Part # | C2156502 |
| Packaging | SC-70-3 |
| Customer # | |
| Key Attributes | 3.9-uA, 30-ppm/°C Drift Voltage Reference |
| Description | 1.8V ±0.15% 2V~5.5V 5mA Fixed SC-70-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SC-70-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
50
50
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.714 | $ 1.71 |
10+ | $ 1.4367 | $ 14.37 |
30+ | $ 1.2843 | $ 38.53 |
100+ | $ 1.1124 | $ 111.24 |
500+ | $ 1.0362 | $ 518.10 |
1,000+ | $ 1.0021 | $ 1002.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$