Kyocera AVX TCJA106M020R0150
| Manufacturer | |
| MPN | TCJA106M020R0150 |
| LCSC Part # | C2156471 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±20% 20V 1206 |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 1206 | |
| Capacitance | 10uF | |
| Current - Leakage | 20uA | |
| Voltage Rating | 20V | |
| Ripple Current | 400mA@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 150mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,834
2,834 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8285$ 0.7871 | $ 0.79 |
| 10+ | $ 0.6877$ 0.6534 | $ 6.53 |
| 30+ | $ 0.6181$ 0.5872 | $ 17.62 |
| 100+ | $ 0.5502$ 0.5227 | $ 52.27 |
| 500+ | $ 0.5081$ 0.4827 | $ 241.35 |
| 1,000+ | $ 0.4871$ 0.4628 | $ 462.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |



