LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS65987DDJRSHR product image
  • TPS65987DDJRSHR thumbnail 1
  • TPS65987DDJRSHR thumbnail 2
  • TPS65987DDJRSHR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TPS65987DDJRSHRRoHS

Manufacturer
MPN
TPS65987DDJRSHR
LCSC Part #
C2156396
Packaging
QFN-56-EP(7x7)
Customer #
Key Attributes
QFN-56-EP(7x7) Power Management - Specialized RoHS
Datasheetpdf iconTI TPS65987DDJRSHR
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9579$ 3.96
10+$ 3.7696$ 37.70
30+$ 3.6569$ 109.71
100+$ 3.5426$ 354.26
500+$ 3.4911$ 1745.55
1,000+$ 3.467$ 3467.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerTI
PackagingQFN-56-EP(7x7)
FeaturesAdjustable current limiting;Adjustable soft-start;Overcurrent Protection;Built-in LDO regulator

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

TPS65987DDJ is a highly integrated, single-port standalone USB Type-C and Power Delivery (PD) controller optimized for docking stations and monitors. The TPS65987DDJ integrates a fully managed power path with robust protection features to deliver a complete USB-C PD solution. Intel's TBT3 end-device reference design utilizes this device, ensuring the PD controller provides appropriate system-level interaction in such designs. This capability significantly reduces system design complexity and shortens time-to-market.

Features

AI Translation
  • USB-IF PD 3.0 certified device
  • TPS65987DDJ is a Thunderbolt 3 (TBT3) device PD 3.0 controller
  • Fully managed integrated power path
  • Integrated dual 5V to 20V, 5A, 25mΩ bidirectional switches
  • UL 2367 certification number: 20190107 - E169910
  • IEC 62368 - 1 certification number: US - 34617 - UL
  • Integrated robust power path protection
  • 20V/5A power path configured as sink port: integrated reverse current protection, undervoltage protection, overvoltage protection, and slew rate control
  • 20V/5A power path configured as current draw: integrated undervoltage protection, overvoltage protection, and current limiting for inrush current protection
  • USB Type-C power delivery (PD) controller
  • 13 configurable GPIOs
  • BC1.2 charging support
  • USB PD 3.0 compliant
  • USB Type-C specification compliant
  • Cable connection and orientation detection
  • Integrated VCONN switch
  • PHY and policy engine 3.3V LDO output for dead battery support
  • Powered via 3.3V or VBUS supply
  • 1 I2C master or slave port
  • 1 I2C master port only
  • 1 I2C slave port only

Applications

AI Translation
  • Docking station systems
  • Monitors
  • Thunderbolt 3 systems