MAXIM MAX17526AATP+T
| Manufacturer | |
| MPN | MAX17526AATP+T |
| LCSC Part # | C2156122 |
| Packaging | TQFN-20-EP(5x5) |
| Customer # | |
| Key Attributes | TQFN-20-EP(5x5) Power Management - Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20-EP(5x5) | |
| Features | Adjustable current limiting;Protection latch;Overcurrent Protection;Operating status indication |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Olympus series of ICs are the smallest and robust integrated system protection solutions. The MAX17526A adjustable power limiter offers a unique feature to limit power drawn from supplies or delivered to loads, amongst a host of protection features. These protection features include adjustable input overvoltage and undervoltage protection, positive and negative input voltage protection, overcurrent protection, reverse-current protection and overtemperature protection. The device features a built-in low RON (30mΩ typ) NFET, and an integrated gate drive for an optional external NFET.
Features
AI Translation
- Robust Protection Reduces System Downtime
- Wide Input-Supply Range: +5.5V to +60V
- Active Power Limit to Protect Supply or Load (MAX17526A)
- Programmable Input Overvoltage Setting up to 40V
- Negative Input Fault Tolerant (with External NFET)
- Reverse Current Protection (with External NFET)
- Low RON Internal NFET (30mΩ typ)
- Dual-Stage Current Limiting
- 1.0× Startup Current (MAX17526A)
- 1.5× Startup Current (MAX17526B)
- 2.0× Startup Current (MAX17526C)
- Fast Startup and Brownout Recovery
- Continuous Current-Limit During Startup
- Thermal Foldback Current-Limit
- Flexible Design to Maximize Reuse and Minimize Requalification
- Adjustable UVLO and OVLO Thresholds
- Programmable Forward-Current Limit: 0.2A to 0.6A with ±10% Accuracy and 0.6A to 6.0A with ±8.5% Accuracy Over Full Temperature Range
- Programmable Overcurrent Response: Continuous, Autoretry, and Latch-Off Modes
- Logic Level and High-Voltage Enable Inputs (EN and HVEN)
- Protected External NFET Gate Drive
- Reduced Solution Footprint
- 20-Pin 5mm x 5mm TQFN-EP Package Integrated NFET for Common-Use Protection Requirements
Applications
AI Translation
- Industrial Power Distribution Systems
- Control and Automation
- Motion Control Drives
- Human Machine Interfaces
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.4335 | $ 8.43 |
| 10+ | $ 8.2219 | $ 82.22 |
| 30+ | $ 8.0813 | $ 242.44 |
| 100+ | $ 7.9391 | $ 793.91 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

