TI TPS25833QWRHBTQ1
| Manufacturer | |
| Mfr. Part # | TPS25833QWRHBTQ1 |
| LCSC Part # | C2156061 |
| Package | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | Synchronous DC/DC regulator with 36V input, USB Type-C and BC1.2 5V 3.5A output with cable compensation |
| Description | 1 Channel 3.5A VQFN-32-EP(5x5) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Package | VQFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
429
429
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7034 | $ 3.70 |
10+ | $ 3.1689 | $ 31.69 |
30+ | $ 2.8514 | $ 85.54 |
250+ | $ 2.569 | $ 642.25 |
500+ | $ 2.4206 | $ 1210.30 |
1,000+ | $ 2.3535 | $ 2353.50 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$