LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST L99DZ100GTR product image
  • L99DZ100GTR thumbnail 1
  • L99DZ100GTR thumbnail 2
  • L99DZ100GTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST L99DZ100GTRRoHS

Manufacturer
MPN
L99DZ100GTR
LCSC Part #
C2155927
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
SPI 5V LQFP-64(10x10) Power Management - Specialized RoHS
Datasheetpdf iconST L99DZ100GTR
In-Stock: 407
407 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4305$ 4.43
10+$ 4.2146$ 42.15
30+$ 4.0831$ 122.49
100+$ 3.972$ 397.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerST
PackagingLQFP-64(10x10)
FeaturesAdjustable soft-start;Overcurrent Protection
Operating Temperature-40℃~+150℃
InterfaceSPI
Voltage - Supply6V~28V
Output Voltage5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • AEC Q100 compliant qualified 1 half bridge for 7.5 A load (R₀ₙ = 100 mΩ)
  • 1 half bridge for 7.5 A load (R₀ₙ = 150 mΩ)
  • 2 half bridges for 0.5 A load (Rₒₙ = 2000 mΩ)
  • 2 half bridges for 3 A load (R₀ₙ = 300 mΩ)
  • 1 configurable high - side driver for up to 1.5 A (Rₒₙ = 500 mΩ) or 0.35A (Rₒₙ = 1600 mΩ) load
  • 1 configurable high - side driver for 0.8 A (R₀ₙ = 800 mΩ) or 0.35 A (R₀ₙ = 1600 mΩ) load
  • 3 configurable high - side drivers for 0.15 A/0.35 A (Rₒₙ = 2 Ω)
  • 1 configurable high - side driver for 0.25 A/0.5 A (Rₒₙ = 2 Ω) to supply EC Glass MOSFET
  • 4 configurable high - side drivers for 0.15 A/0.25 A (Rₒₙ = 5 Ω)
  • Internal 10bit PwM timer for each stand - alone high - side driver
  • Buffered supply for voltage regulators and 2 high - side drivers (OUT15 & OUT_HS / both P - channel) to supply e.g. external contacts
  • Programmable soft - start function to drive loads with higher inrush currents as current limitation value (for OUT1 - 6, OUT7, OUT8 and OUT_HS) with thermal expiration feature
  • Current Monitor (high - side only)
  • Open - load
  • Overcurrent
  • Thermal warning
  • Thermal shutdown
  • Fully protected driver for external MOSFETs in H - bridge configuration or dual Half bridge configuration
  • Fully protected driver for external high - side MOSFET
  • Control block for electro - chromic element
  • Two 5 V voltage regulators for microcontroller and peripheral supply
  • Programmable reset generator for power - on and undervoltage
  • Configurable window watchdog
  • LIN 2.2a compliant (SAEJ2602 compatible) transceiver
  • Advanced high speed CAN transceiver (ISO 11898 - 2:2003/-5:2007 and SAEJ2284 compliant) with local failure and bus failure diagnosis and selective wake - up functionality according to ISO 11898 - 6:2013
  • Separated (lsolated) fail - safe block with 2 LS (Rₒₙ = 1 Ω) to pull down the gates of the external HS MOSFETs
  • Thermal clusters
  • A/D conversion of supply voltages and internal temperature sensors
  • Embedded and programmable VS duty cycle adjustment for LED driver outputs

Applications

AI Translation
  • Door zone applications.