LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 7CL-156.250MDD-T product image
Images for reference only

TXC 7CL-156.250MDD-TRoHS

Manufacturer
TXCAsian Brands
MPN
7CL-156.250MDD-T
LCSC Part #
C21558877
Packaging
SMD5032-4P
Customer #
Key Attributes
SMD5032-4P Oscillators RoHS
Datasheetpdf iconTXC 7CL-156.250MDD-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0506$ 1.05
200+$ 0.4197$ 83.94
500+$ 0.4058$ 202.90
1,000+$ 0.3981$ 398.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerTXC
PackagingSMD5032-4P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 1MHz to 200MHz
  • Surface mount hermetic ceramic package
  • Supply voltage: 1.8V, 2.5V, 3.3V
  • CMOS output
  • Operating temperature: -40℃ to +105℃
  • Phase jitter: 1ps (typical) @100MHz, 3.3V
  • RoHS and REACH compliant, lead-free, halogen-free

Applications

AI Translation
  • Laptops, PCs, tablets, smartphones
  • Computer peripherals, industrial computers, servers, storage devices
  • Ethernet, USB
  • Audio ADC, video
  • AI vision processing units, CPLD
  • FPGA, CPU, GPU, MCU, BMC