LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Energy 60C24-P250-I5-AD-Z11 product image
Images for reference only

Advanced Energy 60C24-P250-I5-AD-Z11RoHS

Manufacturer
MPN
60C24-P250-I5-AD-Z11
LCSC Part #
C21558422
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
Datasheetpdf iconAdvanced Energy 60C24-P250-I5-AD-Z11
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1303.5357$ 1303.54
200+$ 1224.2807$ 244856.14
500+$ 1183.3704$ 591685.20
1,000+$ 1163.156$ 1163156.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAdvanced Energy
Packaging-
Function-
Vin23V~30V
Ripple Noise-
Vout0V~60kV
type-
Operating Temperature-40℃~+65℃
Quiescent Supply Current-
Capacitive Load(Max)250pF
Number of Outputs1
Iout4.17mA
Output Voltage Accuracy-
Height-
Frequency - Switching-
Conversion Efficiency-
Features-
Length-
Width-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece