MAXIM MAX20314EWC+T
| Manufacturer | |
| Mfr. Part # | MAX20314EWC+T |
| LCSC Part # | C2155835 |
| Package | WLP-12(1.65x1.45) |
| Customer # | |
| Key Attributes | 500mA to 6A Adjustable Current-Limit Switches |
| Description | 1 Active High 20mA WLP-12(1.65x1.45) Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | MAXIM | |
| Package | WLP-12(1.65x1.45) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9215 | $ 0.92 |
200+ | $ 0.3566 | $ 71.32 |
500+ | $ 0.3443 | $ 172.15 |
1,000+ | $ 0.3381 | $ 338.10 |
Standard Packaging 2500/Full
Reel | ||