LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS259620DDAR product image
  • TPS259620DDAR thumbnail 1
  • TPS259620DDAR thumbnail 2
  • TPS259620DDAR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS259620DDARRoHS

Manufacturer
MPN
TPS259620DDAR
LCSC Part #
C2155773
Packaging
SO-8
Customer #
Key Attributes
2A SO-8 Current Regulation/Management RoHS
Datasheetpdf iconTI TPS259620DDAR
In-Stock: 142
142 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8883$ 0.89
10+$ 0.7651$ 7.65
30+$ 0.6776$ 20.33
100+$ 0.6063$ 60.63
500+$ 0.5836$ 291.80
1,000+$ 0.5706$ 570.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingSO-8
FeaturesAdjustable current limiting;Protection latch;Adjustable soft-start;Overcurrent Protection;Operating status indication
Output Current2A
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TPS2596xx series of electronic fuses (integrated FET hot-swap devices) are highly integrated circuit protection and power management solutions in a small package. These devices provide multiple protection modes with few external components and can very effectively protect against overloads, short circuits, voltage surges, and excessive inrush currents. The output current limit level can be set via a single external resistor. Accurate sensing of the output load current can also be achieved by measuring the voltage drop across the current limit resistor. For applications with special requirements for inrush current, the output slew rate can be set via a single external capacitor. For the TPS25962x models, in the event of an input overvoltage condition, the internal clamping circuit limits the output to a safe, fixed maximum voltage (pin-selectable) without the need for external components. The TPS25963x models allow the user to set a specified overvoltage cut-off threshold. These devices are rated for an operating junction temperature range of -40°C to +125°C.

Features

AI Translation
  • Low on-resistance: Ron = 89mΩ (typical)
  • Active-high enable input with adjustable UVLO
  • Available overvoltage protection options:
    • Fast overvoltage clamp (pin-selectable thresholds: 3.8V, 5.7V, and 13.8V), 5μs response time (typical)
    • Adjustable OVLO, 1.3μs response time (typical)
  • Adjustable current limit with load current monitor output (ILM)
    • Current range: 0.125A to 2A
  • Current limit accuracy:
    • ±10.4% (maximum) across full current range
    • ±5.5% (maximum) at 1A current limit
  • Immune to electrical fast transients (IEC 61000-4-4)
  • Adjustable output slew rate control (dVdt)
  • Overtemperature protection (OTP)
  • Fault indicator pin (FLT)
  • UL2367 certification in process
  • IEC 62368 CB certification (pending)
  • Small footprint: 4.91mm × 3.9mm SOIC package

Applications

AI Translation
  • Energy meter
  • UL 60335-1 15W LPC applications in appliances
    • Refrigerators
    • Dishwashers
    • Washing machines and dryers
    • Set-top boxes
    • IP network cameras