LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA381A3IDSGT product image
Images for reference only

TI INA381A3IDSGTRoHS

Manufacturer
MPN
INA381A3IDSGT
LCSC Part #
C2155739
Packaging
WSON-8(2x2)
Customer #
Key Attributes
-200mV~26V 2V/us 100V/V 1 WSON-8(2x2) Current Regulation/Management RoHS
Datasheetpdf iconTI INA381A3IDSGT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingWSON-8(2x2)
FeaturesBuilt-in comparator;Programmable threshold alarm;High-side detection;Low-side detection;Zero drift / auto-zero
Vcm - Common Mode Voltage-200mV~26V
Output Current-
Input Offset Current(Ios)-
Slew Rate2V/us
Input Voltage (Vin)-
Operating Temperature-40℃~+125℃
Input Offset Voltage Drift(Vos TC)1uV/℃
Gain100V/V
Common Mode Rejection Ratio(CMRR)100dB
Dual Supply-
Quiescent Current250uA
Vos - Input Offset Voltage-
Ib - Input Bias Current-
Number of Channels1
Differential Voltage±26V
Noise density(eN)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The INA381 includes a 26V common-mode current-sensing amplifier and a high-speed comparator. The device detects overcurrent conditions by measuring the voltage across a shunt resistor and comparing this voltage with a user-defined threshold limit (set via the comparator reference pin). This current shunt monitor can measure differential voltage signals over a common-mode voltage range of –0.2V to 26V, independent of the supply voltage. The open-drain alert output can be configured to operate in two modes: transparent or latched. In transparent mode, the output state follows the input state. In latched mode, the alert output clears only when the latch is reset. The large-signal alert response time of the independent comparator is less than 2μs, enabling fast detection of overcurrent events. The total system overcurrent protection response time provided by the INA381 is less than 10µs. The device is powered by a single 2.7V to 5.5V supply and consumes a maximum supply current of 350μA. The device has an operating temperature range of -40°C to +125°C and is available in 8-pin and 10-pin VSSOP packages.

Features

AI Translation
  • Common-mode input range: -0.2V to +26V
  • High-accuracy amplifier:
    • Offset voltage at TA = 25°C:
      • 500μV (max) at VCM = 12V
      • 150μV (max) at VCM = 0V
    • Offset voltage drift: 1μV/°C (max)
    • Gain error: 1% (max) at 25°C
    • Gain error drift: 20ppm/°C (max)
  • Available amplifier gains:
    • INA381A1: 20V/V
    • INA381A2: 50V/V
    • INA381A3: 100V/V
    • INA381A4: 200V/V
  • Open-drain comparator:
    • Hysteresis: 50mV
    • Propagation delay: 400ns (typical)
    • Alert threshold set via external reference voltage
    • Transparent and latched modes supported
  • Package: VSSOP-10 and WSON-8

Applications

AI Translation
  • Commercial network and server PSU
  • Commercial DC/DC converters
  • DC input BLDC motor drives
  • Cordless power tools
  • Headsets, headphones, and earbuds
In-Stock: 98
98 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.6097$ 0.61
10+$ 0.4979$ 4.98
30+$ 0.4411$ 13.23
250+$ 0.386$ 96.50
500+$ 0.3535$ 176.75
1,000+$ 0.3357$ 335.70
Standard Packaging250/Full Reel