LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS25940AQRVCTQ1 product image
  • TPS25940AQRVCTQ1 thumbnail 1
  • TPS25940AQRVCTQ1 thumbnail 2
  • TPS25940AQRVCTQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS25940AQRVCTQ1RoHS

Manufacturer
MPN
TPS25940AQRVCTQ1
LCSC Part #
C2155733
Packaging
WQFN-20(4x3)
Customer #
Key Attributes
1 2.7V~18V WQFN-20(4x3) Current Regulation/Management RoHS
Datasheetpdf iconTI TPS25940AQRVCTQ1
In-Stock: 99
99 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7832$ 0.78
10+$ 0.767$ 7.67
30+$ 0.7557$ 22.67
100+$ 0.7459$ 74.59
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingWQFN-20(4x3)
FeaturesOvercurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Under-voltage lockout
FET TypeIntegrated FET
Width3mm
Trigger Current600mA~5.3A
Length4mm
Height0.8mm
Number of Channels1
Voltage - Supply2.7V~18V
RDS(on)42mΩ
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS25940xx-Q1 electronic fuse power switch is a feature-rich, compact power management device with a comprehensive suite of protection functions. Its wide operating range enables control of many commonly used DC bus voltages. The device's integrated back-to-back FETs provide bidirectional current control, making it well-suited for preventing load-side stored energy in the system from flowing back into a faulted power bus.

Load, supply, and device protection are provided by numerous programmable features, including overcurrent, dV₀/dt slew rate, and overvoltage/undervoltage thresholds. For system status monitoring and downstream load control, the device offers PGOOD, FLT, and precision current monitor outputs. Accurate programmable undervoltage and overvoltage thresholds and modes simplify power management design.

The TPS25940xx-Q1 monitors V(IN) and V(OUT) to provide true reverse-current blocking when V(IN) < (V(OUT) – 66mV). This feature provides overvoltage protection support for the power bus during a battery short-circuit fault at the output.

Features

AI Translation
  • AEC-Q100 compliant
  • Device temperature grade 1: -40°C to +125°C ambient operating temperature range
  • Device HBM ESD classification level 2
  • Device CDM ESD classification level C5
  • 2.7V to 18V operating voltage, 20V (maximum)
  • Total RON: 42mΩ (typical)
  • Adjustable current limit: 0.6A to 5.3A (±8%)
  • IMON current monitor output
  • ±8% accuracy for TPS25940-Q1/TPS25940L-Q1
  • Adjustable undervoltage and overvoltage thresholds (±2%)
  • Reverse current blocking
  • 1μs reverse voltage shutdown
  • Programmable dV₀/dt control
  • Power good and fault output
  • Battery short-circuit protection
  • Ground short-circuit protection
  • TPS25940-Q1/TPS259401A-Q1: auto-retry
  • TPS25940L-Q1: latch-off

Applications

AI Translation
  • Automotive infotainment systems
  • Advanced Driver Assistance Systems (ADAS)
  • Camera and radar sensors
  • USB hub power
  • Multiplexed hold power management