LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS259531DSGR product image
  • TPS259531DSGR thumbnail 1
  • TPS259531DSGR thumbnail 2
  • TPS259531DSGR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TPS259531DSGRRoHS

Manufacturer
MPN
TPS259531DSGR
LCSC Part #
C2155674
Packaging
WSON-8-EP(2x2)
Customer #
Key Attributes
IC SURGE STOPPER 2.7V~18V WSON-8-EP(2x2)
Datasheetpdf iconTI TPS259531DSGR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingWSON-8-EP(2x2)
FeaturesOvercurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Under-voltage lockout;Thermal Protection
Trigger Current500mA~4A
Width2mm
FET TypeIntegrated FET
Length2mm
Height0.75mm
Number of Channels1
Input Voltage (Vin)2.7V~18V
RDS(on)34mΩ
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS2595xx series of electronic fuses (integrated FET hot-swap devices) are highly integrated circuit protection and power management solutions in a small package. These devices offer multiple protection modes with few external components and can effectively protect against overloads, short circuits, voltage surges, and excessive inrush currents. The output current limit level can be set via a single external resistor. Accurate sensing of the output load current can also be achieved by measuring the voltage drop across the current limit resistor. For applications with specific inrush current requirements, the output slew rate can be set via a single external capacitor. Overvoltage events are quickly limited to a safe fixed maximum by an internal clamping circuit without the need for external components. The TPS259573 model provides an option to set a user-defined overvoltage cutoff threshold. In the TPS2595x5 models, a fast output discharge function can be implemented by connecting the OUT pin to the QOD pin. These devices have a unique operating temperature range of -40°C to +125°C.

Features

AI Translation
  • Wide input voltage range: 2.7V to 18V
  • Absolute maximum: 20V
  • TPS2595x5 version: 3V to 18V
  • Low on-resistance: RON = 34mΩ (typical)
  • Fast overvoltage protection clamp (3.8V, 5.7V, and 13.7V), response time 5µs (typical)
  • TPS2595x0, TPS2595x1, TPS2595x5: Active-high enable input with adjustable UVLO
  • TPS2595x3: Active-low enable input with adjustable OVLO
  • Adjustable current limit with load current monitor output (ILM)
  • Current range: 0.5A to 4A
  • Current limit accuracy: ±7.5%
  • Adjustable output slew rate control (dVdt)
  • Overtemperature protection (OTP)
  • Fault indicator pin (FLT)
  • UL 2367 certified – File No. E169910
  • RILM >= 487Ω (maximum current 4.42A)
  • IEC 62368-1 certified
  • Safe during single-fault testing (IEC 62368-1)
  • ILM pin open/short-circuit detection

Applications

AI Translation
  • Hot-swap adapter-powered systems
  • Multifunction printers
  • Solid-state drives (SSD) and hard disk drives (HDD)
  • Industrial systems
  • White goods
  • Set-top boxes
  • Digital TV
In-Stock: 1,720
1,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.821$ 0.82
10+$ 0.6747$ 6.75
30+$ 0.5999$ 18.00
100+$ 0.5268$ 52.68
500+$ 0.4829$ 241.45
1,000+$ 0.4617$ 461.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$