ST ST25R3914-AQWT
| Manufacturer | |
| MPN | ST25R3914-AQWT |
| LCSC Part # | C2155615 |
| Packaging | VFQFN-32(5x5) |
| Customer # | |
| Key Attributes | Automotive high performance HF reader / NFC initiator with 1 W output power supporting AAT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | ST | |
| Packaging | VFQFN-32(5x5) | |
| transmission rate | 848Kbit/s | |
| Features | Built-in antenna driver;Low power wake-up | |
| Voltage - Supply | 2.4V~5.5V | |
| Frequency | 13.56MHz | |
| agreement | FeliCa,ISO 14443A,ISO 14443B,ISO 15693,MIFARE,NFC | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q100 certified ISO 18092 (NFCIP-1) active P2P
- Supports ISO14443A, ISO14443B, ISO15693 and FeliCa, HBR up to 848 kbit/s PICC-to-PCD and PCD-to-PICC frames
- Capacitive sensing - wake-up
- Automatic antenna tuning system for antenna LC resonant circuit tuning (ST25R3914 only)
- Automatic modulation index adjustment
- AM and PM demodulation channels with automatic selection
- Up to 1 W with differential output
- User-selectable and automatic gain control
- Transparent mode and streaming mode for MIFARE Classic compatibility or other custom protocols
- Capable of driving two antennas in single-ended mode
- Oscillator input supports 13.56 MHz or 27.12 MHz crystal with fast start-up
- 6 Mbit/s SPI with 96-byte FIFO
- Wide supply voltage range: 2.4 V to 5.5 V
- Wide temperature range: -40 ℃ to 125 ℃
- ST25R3914: VFQFPN32 package, 5 mm x 5 mm, with wettable flanks
- ST25R3915: QFN32 package, 5 mm x 5 mm
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.8579 | $ 8.86 |
| 10+ | $ 8.6626 | $ 86.63 |
| 30+ | $ 8.5319 | $ 255.96 |
| 100+ | $ 8.4027 | $ 840.27 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



