Broadcom ACHS-7121-500E
| Manufacturer | |
| Mfr. Part # | ACHS-7121-500E |
| LCSC Part # | C2155527 |
| Package | SOIC-8 |
| Customer # | |
| Description | 4.5V~5.5V 10A 185mV/A SOIC-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Broadcom | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.5559 | $ 5.56 |
200+ | $ 2.1507 | $ 430.14 |
500+ | $ 2.0748 | $ 1037.40 |
1,500+ | $ 2.0385 | $ 3057.75 |
Standard Packaging 1500/Full
Reel | ||