LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse CG34.5LTR product image
Images for reference only

Littelfuse CG34.5LTRRoHS

Manufacturer
MPN
CG34.5LTR
LCSC Part #
C2155138
Packaging
Through Hole
Customer #
Key Attributes
GDT 4.5kV 5kA 2 POLE TH
Datasheetpdf iconLittelfuse CG34.5LTR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8474$ 0.85
200+$ 0.3283$ 65.66
500+$ 0.3172$ 158.60
1,000+$ 0.3109$ 310.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature Range-40℃~+90℃
Length-
Height-
Impulse Discharge Current5kA
Tolerance-
Width-
Voltage - DC Spark Over (Nom)4.5kV;6.15kV
Capacitance1.5pF
Pitch-
Diameter (φD)-
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

Littelfuse AC series two-electrode line protectors provide a high degree of surge protection in AC line applications. The two models, AC120 and AC240 are designed for use with 120VAC and 240VAC lines respectively. They are able to extinguish AC followon currents of at least 200A. Littelfuse CG3 two electrode high voltage (1.0 - 7.5 kV) devices are designed for surge protection and high isolation applications, and for applications for which bias voltages or signal levels of several hundred volts are normally present.

Features

AI Translation
  • Rugged ceramic-metal construction Low capacitance (< 1.5 pF)
  • Available in tape-and-reel packaging
  • Available with or without leads

Applications

AI Translation
  • AC Series:
    • Test equipment
    • Submersible pumps
    • Medical electronics
    • Long branch circuits (AC wall outlet)
    • Short branch circuits (at breaker box, computer, etc)
    • Power supplies
  • CG3 Series:
    • CRT terminals
    • CATV equipment
    • Antennas
    • Power supplies
    • Medical electronics