Littelfuse SL1010A170SMF
| Manufacturer | |
| MPN | SL1010A170SMF |
| LCSC Part # | C2155122 |
| Packaging | SMD-3P,5x8.2mm |
| Customer # | |
| Key Attributes | GDT 170V 5kA 3 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD-3P,5x8.2mm | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | - | |
| Height | - | |
| Impulse Discharge Current | 5kA | |
| Tolerance | - | |
| Width | - | |
| Voltage - DC Spark Over (Nom) | 170V;550V | |
| Capacitance | 1.5pF | |
| Pitch | - | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SL1010A Series Gas Discharge Tube (GDT) offers a compact, three-terminal, surface mount component that’s just 5mm in diameter. It is rated for 10 hits (±5 repetitions) of a 5kA 8/20µs surge event with a low off-state capacitance of 1.5pF. Its low arc voltage parameter of 10V reduces thermal accumulation during long-term power fault events.
Features
AI Translation
- 5mm diameter size
- Low insertion loss
- Fast response time
- Single component balanced protector (T-grd & R-grd)
- High current rating
- Stable performance over lifetime
- Lead-free and RoHS compliant
- UL Recognized
Applications
AI Translation
- Data lines
- Broadband interfaces such as ADSL2/VDSL2
- xDSL equipment
- Satellite and CATV equipment
- General telecom equipment
- Industrial automation
- Home gateway
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4009 | $ 0.40 |
| 200+ | $ 0.1552 | $ 31.04 |
| 500+ | $ 0.1497 | $ 74.85 |
| 900+ | $ 0.147 | $ 132.30 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

