BOURNS 2036-60-SM-RPLF-H
| Manufacturer | |
| MPN | 2036-60-SM-RPLF-H |
| LCSC Part # | C2155098 |
| Packaging | SMD-3P,5x7.3mm |
| Customer # | |
| Key Attributes | GDT 600V 10kA 3 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD-3P,5x7.3mm | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±25% | |
| Voltage - DC Spark Over (Nom) | 600V | |
| Capacitance | 2pF | |
| Number of Poles | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Bourns Model 2036 High Temperature TRIGARD Series is a 3-electrode gas discharge tube (GDT) surge protection device. This surface mount device delivers powerful performance and balanced protection in a compact 5mm diameter package. The Model 2036 High Temperature Series provides stable, long-term performance across a wide temperature range, making it ideal for applications and equipment exposed to harsh environments.
Applications
- Suitable for applications and devices exposed to harsh environments
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD-3P,5x7.3mm | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±25% | |
| Voltage - DC Spark Over (Nom) | 600V | |
| Capacitance | 2pF | |
| Number of Poles | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Bourns Model 2036 High Temperature TRIGARD Series is a 3-electrode gas discharge tube (GDT) surge protection device. This surface mount device delivers powerful performance and balanced protection in a compact 5mm diameter package. The Model 2036 High Temperature Series provides stable, long-term performance across a wide temperature range, making it ideal for applications and equipment exposed to harsh environments.
Applications
- Suitable for applications and devices exposed to harsh environments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

