Littelfuse CG40.8SM
| Manufacturer | |
| MPN | CG40.8SM |
| LCSC Part # | C2155093 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 800V 3kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Impulse Discharge Current | 3kA | |
| Tolerance | - | |
| Voltage - DC Spark Over (Nom) | 800V | |
| Capacitance | 0.8pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Cable TV equipment
- Antennas
- Air conditioning
- EV charging stations
- Inverters/Variable Frequency Drives (VFD)
- Ethernet interfaces compliant with IEEE 802.3
- Power supplies
- Medical electronics
- Test equipment
- Renewable energy
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.347 | $ 0.35 |
| 200+ | $ 0.1343 | $ 26.86 |
| 500+ | $ 0.1296 | $ 64.80 |
| 1,000+ | $ 0.1273 | $ 127.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Impulse Discharge Current | 3kA | |
| Tolerance | - | |
| Voltage - DC Spark Over (Nom) | 800V | |
| Capacitance | 0.8pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Cable TV equipment
- Antennas
- Air conditioning
- EV charging stations
- Inverters/Variable Frequency Drives (VFD)
- Ethernet interfaces compliant with IEEE 802.3
- Power supplies
- Medical electronics
- Test equipment
- Renewable energy
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

