BOURNS 2093-120-SM-RPLF
| Manufacturer | |
| MPN | 2093-120-SM-RPLF |
| LCSC Part # | C2155086 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 1.2kV 3kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Impulse Discharge Current | 3kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 1.2kV | |
| Capacitance | 0.8pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Size: 6.2 mm diameter, 4.2 mm length
- Surface mount device
- High voltage range
- Compact size
- High insulation resistance
- RoHS compliant
- UL Recognized
- Insulation Resistance (IR) (500/1000 Vdc) >1 GΩ
- Glow Voltage (10 mA) ~60 V
- Arc Voltage (1 A) ~15 V
- Glow-Arc Transition Current < 1 A
- Capacitance (1MHz) < 0.8 pF
- Impulse Discharge Current: 5000 A, 8/20 μs (1 operation); 3000 A, 8/20 μs (10 operations)
- Alternating Discharge Current: 3 Arms, 50 Hz, 1 sec (1 operation); 10 Arms, 50 Hz, 9 cycles (1 operation)
- Impulse Life (10 A, 10/1000 μs) >300 operations
- Operating Temperature -30 to +85 °C
- Storage Temperature -40 to +115 °C
- Climatic Category (IEC 60068-1) 40/90/21
Applications
AI Translation
- Telecommunications equipment
- Industrial equipment/electronics
- Consumer electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5634 | $ 0.56 |
| 200+ | $ 0.2177 | $ 43.54 |
| 500+ | $ 0.2115 | $ 105.75 |
| 1,000+ | $ 0.2069 | $ 206.90 |
Standard Packaging2400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Impulse Discharge Current | 3kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 1.2kV | |
| Capacitance | 0.8pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Size: 6.2 mm diameter, 4.2 mm length
- Surface mount device
- High voltage range
- Compact size
- High insulation resistance
- RoHS compliant
- UL Recognized
- Insulation Resistance (IR) (500/1000 Vdc) >1 GΩ
- Glow Voltage (10 mA) ~60 V
- Arc Voltage (1 A) ~15 V
- Glow-Arc Transition Current < 1 A
- Capacitance (1MHz) < 0.8 pF
- Impulse Discharge Current: 5000 A, 8/20 μs (1 operation); 3000 A, 8/20 μs (10 operations)
- Alternating Discharge Current: 3 Arms, 50 Hz, 1 sec (1 operation); 10 Arms, 50 Hz, 9 cycles (1 operation)
- Impulse Life (10 A, 10/1000 μs) >300 operations
- Operating Temperature -30 to +85 °C
- Storage Temperature -40 to +115 °C
- Climatic Category (IEC 60068-1) 40/90/21
Applications
AI Translation
- Telecommunications equipment
- Industrial equipment/electronics
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

