Kyocera AVX 04023J0R3PBSTR\500
| Manufacturer | |
| MPN | 04023J0R3PBSTR\500 |
| LCSC Part # | C2154895 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 25V 0.3pF -55℃~+125℃ 0402 Thin Film Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0402 | |
| Voltage Rating | 25V | |
| Capacitance | 0.3pF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0402 | |
| Voltage Rating | 25V | |
| Capacitance | 0.3pF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

