SCTF SX2M25.000E20F30THN
| Manufacturer |
SCTF
Asian Brands |
| MPN | SX2M25.000E20F30THN |
| LCSC Part # | C21547528 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 25MHz CMOS SMD |
| Description | Oscillator 25MHz ±20ppm CMOS 1.2V SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SCTF | |
| Packaging | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,842
2,842
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.7064 $ 0.6358 | $ 0.64 |
10+ | $ 0.5673 $ 0.5106 | $ 5.11 |
30+ | $ 0.4986 $ 0.4488 | $ 13.46 |
100+ | $ 0.4299 $ 0.3870 | $ 38.70 |
500+ | $ 0.39 $ 0.3510 | $ 175.50 |
1,000+ | $ 0.3676 $ 0.3309 | $ 330.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$