SCTF SX7M90.000B20F30TNN
| Manufacturer |
SCTF
Asian Brands |
| MPN | SX7M90.000B20F30TNN |
| LCSC Part # | C21547522 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 90MHz CMOS SMD |
| Description | Oscillator 90MHz ±20ppm CMOS 3.3V SMD7050-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SCTF | |
| Packaging | SMD7050-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
613
613
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.7855 | $ 0.79 |
10+ | $ 0.6326 | $ 6.33 |
30+ | $ 0.5569 | $ 16.71 |
100+ | $ 0.4797 | $ 47.97 |
500+ | $ 0.4346 | $ 217.30 |
1,000+ | $ 0.4121 | $ 412.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$