AirBorn WTB60SAD9JTA
| Manufacturer | |
| MPN | WTB60SAD9JTA |
| LCSC Part # | C21547382 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN HEADER TH 60POS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | AirBorn | |
| Packaging | Through Hole | |
| Current Rating | 5A | |
| Pins Structure | 2x30P | |
| Number of Pins | 60P | |
| Contact Plating | Gold | |
| Operating Temperature | -65℃~+125℃ | |
| Number of PINs Per Row | 30 | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 93.8873 | $ 93.89 |
| 30+ | $ 89.8666 | $ 2696.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | AirBorn | |
| Packaging | Through Hole | |
| Current Rating | 5A | |
| Pins Structure | 2x30P | |
| Number of Pins | 60P | |
| Contact Plating | Gold | |
| Operating Temperature | -65℃~+125℃ | |
| Number of PINs Per Row | 30 | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

