VISHAY TFPT0805L1200FM
| Manufacturer | |
| MPN | TFPT0805L1200FM |
| LCSC Part # | C2154122 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 100mW 120Ω 0805 PTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance @ 25℃ | 120Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6283 | $ 0.63 |
| 200+ | $ 0.2439 | $ 48.78 |
| 500+ | $ 0.2347 | $ 117.35 |
| 1,000+ | $ 0.2316 | $ 231.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

