Littelfuse TRF600-150-2
| Manufacturer | |
| MPN | TRF600-150-2 |
| LCSC Part # | C2154116 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 150mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | - | |
| Hold Current | 150mA | |
| Pitch | - | |
| Current - Max | - | |
| Power Dissipation | 1.8W | |
| Trip Current | 300mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 6Ω | |
| Time to Trip(Max) | 4s | |
| Resistance - Post Trip (R1) (Max) | 17Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2128 | $ 0.21 |
| 200+ | $ 0.0824 | $ 16.48 |
| 500+ | $ 0.0795 | $ 39.75 |
| 1,500+ | $ 0.0781 | $ 117.15 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | - | |
| Hold Current | 150mA | |
| Pitch | - | |
| Current - Max | - | |
| Power Dissipation | 1.8W | |
| Trip Current | 300mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 6Ω | |
| Time to Trip(Max) | 4s | |
| Resistance - Post Trip (R1) (Max) | 17Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

