LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse FEMTOSMDC010F/15-2 product image
Images for reference only

Littelfuse FEMTOSMDC010F/15-2RoHS

Manufacturer
MPN
FEMTOSMDC010F/15-2
LCSC Part #
C2154044
Packaging
0603
Customer #
Key Attributes
PTC RESET FUSE 15V 100mA 0603
Datasheetpdf iconLittelfuse FEMTOSMDC010F/15-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1444$ 0.14
200+$ 0.0559$ 11.18
500+$ 0.0539$ 26.95
1,000+$ 0.053$ 53.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging0603
Operating Temperature-
Voltage - Max15V
Hold Current100mA
Pitch-
Current - Max-
Power Dissipation500mW
Trip Current300mA
Height-
Length-
Width-
Time to Trip(Max)100ms
Resistance @ 25℃
Resistance - Post Trip (R1) (Max)14Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece