Littelfuse 1210L035/30WR
| Manufacturer | |
| MPN | 1210L035/30WR |
| LCSC Part # | C2154035 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 350mA 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | 700mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 320mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.3Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 1210L Series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features
AI Translation
- RoHS compliant, lead-free and halogen-free
- Fast response to fault currents
- Compact design saves board space
- Low resistance
- Low-profile
- Compatible with high temperature solders
Applications
AI Translation
- USB peripherals
- Disk drives
- CD-ROMs
- PC motherboards - plug and play protection
- Mobile phones - battery and port protection
- PDAs / digital cameras
- Game console port protection
In-Stock: 2,160
2,160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5593 | $ 0.56 |
| 10+ | $ 0.4407 | $ 4.41 |
| 30+ | $ 0.3894 | $ 11.68 |
| 100+ | $ 0.3269 | $ 32.69 |
| 500+ | $ 0.2981 | $ 149.05 |
| 1,000+ | $ 0.2821 | $ 282.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | 700mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 320mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.3Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 1210L Series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features
AI Translation
- RoHS compliant, lead-free and halogen-free
- Fast response to fault currents
- Compact design saves board space
- Low resistance
- Low-profile
- Compatible with high temperature solders
Applications
AI Translation
- USB peripherals
- Disk drives
- CD-ROMs
- PC motherboards - plug and play protection
- Mobile phones - battery and port protection
- PDAs / digital cameras
- Game console port protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



