LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse NANOASMDCH035F-2 product image
Images for reference only

Littelfuse NANOASMDCH035F-2RoHS

Manufacturer
MPN
NANOASMDCH035F-2
LCSC Part #
C2154015
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 16V 350mA 1206
Datasheetpdf iconLittelfuse NANOASMDCH035F-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1029$ 0.10
200+$ 0.0398$ 7.96
500+$ 0.0385$ 19.25
1,000+$ 0.0378$ 37.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging1206
Operating Temperature-
Voltage - Max16V
Hold Current350mA
Pitch-
Current - Max50A
Power Dissipation1W
Trip Current950mA
Height-
Length-
Width-
Time to Trip(Max)200ms
Resistance @ 25℃200mΩ
Resistance - Post Trip (R1) (Max)1.6Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece