BOURNS MF-USML200/12-2
| Manufacturer | |
| MPN | MF-USML200/12-2 |
| LCSC Part # | C2154013 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12V 2A 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 50A | |
| Power Dissipation | 1W | |
| Trip Current | 4A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 5mΩ | |
| Resistance - Post Trip (R1) (Max) | 40mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount packaging for automated assembly
- Small footprint size (1210) and low profile for space-constrained mobile applications
- Ultra-low resistance, quick response
- RoHS compliant
- Agency recognition
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2358 | $ 1.24 |
| 10+ | $ 1.0285 | $ 10.29 |
| 30+ | $ 0.9128 | $ 27.38 |
| 100+ | $ 0.7842 | $ 78.42 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 50A | |
| Power Dissipation | 1W | |
| Trip Current | 4A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 5mΩ | |
| Resistance - Post Trip (R1) (Max) | 40mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount packaging for automated assembly
- Small footprint size (1210) and low profile for space-constrained mobile applications
- Ultra-low resistance, quick response
- RoHS compliant
- Agency recognition
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



