BOURNS MF-SM200-2-006
| Manufacturer | |
| MPN | MF-SM200-2-006 |
| LCSC Part # | C2153975 |
| Packaging | SMD,8.8x6.7mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 15V 2A SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | SMD,8.8x6.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.9W | |
| Trip Current | 4A | |
| Resistance @ 25℃ | 45mΩ | |
| Time to Trip(Max) | 12s | |
| Resistance - Post Trip (R1) (Max) | 125mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with AEC-Q200 Rev-C - Stress Test Qualification for Passive Components in Automotive Applications
- Surface mount devices
- Fully compatible with current industry standards
- Packaged per EIA 481 - 2 standard
- RoHS compliant and halogen free
- Agency recognition
- Patents pending
Applications
AI Translation
- Computers & peripherals
- General electronics
- Automotive applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4035 | $ 0.40 |
| 200+ | $ 0.1562 | $ 31.24 |
| 500+ | $ 0.1507 | $ 75.35 |
| 1,500+ | $ 0.148 | $ 222.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | SMD,8.8x6.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.9W | |
| Trip Current | 4A | |
| Resistance @ 25℃ | 45mΩ | |
| Time to Trip(Max) | 12s | |
| Resistance - Post Trip (R1) (Max) | 125mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with AEC-Q200 Rev-C - Stress Test Qualification for Passive Components in Automotive Applications
- Surface mount devices
- Fully compatible with current industry standards
- Packaged per EIA 481 - 2 standard
- RoHS compliant and halogen free
- Agency recognition
- Patents pending
Applications
AI Translation
- Computers & peripherals
- General electronics
- Automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

