Littelfuse RXEF250K-2
| Manufacturer | |
| MPN | RXEF250K-2 |
| LCSC Part # | C2153962 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 72V 2.5A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 2.5A | |
| Current - Max | 40A | |
| Trip Current | 5A | |
| Time to Trip(Max) | 15.6s | |
| Resistance @ 25℃ | 50mΩ | |
| Resistance - Post Trip (R1) (Max) | 130mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse PolySwitch radial leaded devices represent the most comprehensive and complete PPTC product family in today's industry. The RXEF series offers low hold currents (as low as 50mA) and high rated voltages (up to 72V).
Features
AI Translation
- Resettable and one-time overcurrent protection devices
- Multiple package sizes and termination options
- Compatible with high-volume electronic assembly
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- Satellite video receiver
- Industrial control
- Transformer
- Computer motherboard
- Modem
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1572 | $ 0.16 |
| 200+ | $ 0.0609 | $ 12.18 |
| 500+ | $ 0.0587 | $ 29.35 |
| 1,000+ | $ 0.0577 | $ 57.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 2.5A | |
| Current - Max | 40A | |
| Trip Current | 5A | |
| Time to Trip(Max) | 15.6s | |
| Resistance @ 25℃ | 50mΩ | |
| Resistance - Post Trip (R1) (Max) | 130mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse PolySwitch radial leaded devices represent the most comprehensive and complete PPTC product family in today's industry. The RXEF series offers low hold currents (as low as 50mA) and high rated voltages (up to 72V).
Features
AI Translation
- Resettable and one-time overcurrent protection devices
- Multiple package sizes and termination options
- Compatible with high-volume electronic assembly
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- Satellite video receiver
- Industrial control
- Transformer
- Computer motherboard
- Modem
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

